Technical documents
Specifications
Brand
ArcolResistance
470Ω
Power Rating
75W
Series
HS75
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
24.1 x 72 x 47.5mm
Overall Width
47.5mm
Overall Height
24.1mm
Overall Length
72mm
Country of Origin
United Kingdom
Product details
75W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and benefits:
At high ambient temperatures dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ArcolResistance
470Ω
Power Rating
75W
Series
HS75
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
24.1 x 72 x 47.5mm
Overall Width
47.5mm
Overall Height
24.1mm
Overall Length
72mm
Country of Origin
United Kingdom
Product details
75W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and benefits:
At high ambient temperatures dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating