Technical documents
Specifications
Brand
ArcolResistance
33Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Maximum Operating Temperature
+125°C
Temperature Coefficient
-5 → +6.5ppm/°C
Minimum Operating Temperature
-55°C
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
P.O.A.
Standard
25
P.O.A.
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100 - 225 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
33Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Maximum Operating Temperature
+125°C
Temperature Coefficient
-5 → +6.5ppm/°C
Minimum Operating Temperature
-55°C
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%