Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Arcol 470kΩ Carbon Composition Resistor 0.25W ±5% RCC025 470K J

RS Stock No.: 386-913Brand: ArcolManufacturers Part No.: RCC025 470K J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

470kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-10 → +15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

You may be interested in
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Arcol 470kΩ Carbon Composition Resistor 0.25W ±5% RCC025 470K J
Select packaging type

P.O.A.

Arcol 470kΩ Carbon Composition Resistor 0.25W ±5% RCC025 470K J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250+P.O.A.
You may be interested in
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Brand

Arcol

Resistance

470kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-10 → +15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

You may be interested in
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)