Arcol 470kΩ Carbon Composition Fixed Resistor 0.5W ±5% RCC050 470K J

RS Stock No.: 386-717Brand: ArcolManufacturers Part No.: RCC050 470K J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

470kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-10 → +15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Arcol 470kΩ Carbon Composition Fixed Resistor 0.5W ±5% RCC050 470K J
Select packaging type

P.O.A.

Arcol 470kΩ Carbon Composition Fixed Resistor 0.5W ±5% RCC050 470K J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Arcol

Resistance

470kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-10 → +15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in