Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Arcol 560Ω Carbon Composition Resistor 0.5W ±5% RCC050 560R J

RS Stock No.: 386-115Brand: ArcolManufacturers Part No.: RCC050 560R J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

560Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

You may be interested in
RS PRO 560Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 560Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Arcol 560Ω Carbon Composition Resistor 0.5W ±5% RCC050 560R J
Select packaging type

P.O.A.

Arcol 560Ω Carbon Composition Resistor 0.5W ±5% RCC050 560R J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250+P.O.A.
You may be interested in
RS PRO 560Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 560Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Brand

Arcol

Resistance

560Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

You may be interested in
RS PRO 560Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 560Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)