Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J

RS Stock No.: 386-165Brand: ArcolManufacturers Part No.: RCC050 56K J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

56kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-7.5 → +13ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

You may be interested in
RS PRO 56kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J
Select packaging type

P.O.A.

Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250+P.O.A.
You may be interested in
RS PRO 56kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Brand

Arcol

Resistance

56kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-7.5 → +13ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

You may be interested in
RS PRO 56kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)