Technical documents
Specifications
Brand
ArcolResistance
8.2kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-6 → +10ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
P.O.A.
Standard
25
P.O.A.
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100 - 225 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
8.2kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-6 → +10ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%