Technical documents
Specifications
Brand
ArcolResistance
100Ω
Technology
Wire Wound
Tolerance
±5%
Power Rating
10W
Temperature Coefficient
±20ppm/°C
Series
RWS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+275°C
Country of Origin
China
Product details
10W SMD Aluminium Clad Power resistor
This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.
Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ArcolResistance
100Ω
Technology
Wire Wound
Tolerance
±5%
Power Rating
10W
Temperature Coefficient
±20ppm/°C
Series
RWS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+275°C
Country of Origin
China
Product details
10W SMD Aluminium Clad Power resistor
This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.
Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR