Arcol RWS 10kΩ Wire Wound SMD Resistor ±5% 10W

RS Stock No.: 781-1352PBrand: ArcolManufacturers Part No.: RWS10 10K J
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

10kΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

10W

Temperature Coefficient

±20ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

Country of Origin

China

Product details

10W SMD Aluminium Clad Power resistor

This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.

Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR

Stock information temporarily unavailable.

P.O.A.

Arcol RWS 10kΩ Wire Wound SMD Resistor ±5% 10W
Select packaging type

P.O.A.

Arcol RWS 10kΩ Wire Wound SMD Resistor ±5% 10W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Arcol

Resistance

10kΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

10W

Temperature Coefficient

±20ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

Country of Origin

China

Product details

10W SMD Aluminium Clad Power resistor

This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.

Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR