Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 199-116Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C1300VQAAE
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.5mm

Panel Cut Out Height

28.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Series

1300

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

28.2 x 11.5mm

Legend Text Colour

White (Symbol)

Country of Origin

Tunisia

Product details

Non-Illuminated

Snap-mounting switches with silver contacts
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345

Approvals

ENEC

Stock information temporarily unavailable.

P.O.A.

Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

P.O.A.

Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.5mm

Panel Cut Out Height

28.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Series

1300

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

28.2 x 11.5mm

Legend Text Colour

White (Symbol)

Country of Origin

Tunisia

Product details

Non-Illuminated

Snap-mounting switches with silver contacts
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345

Approvals

ENEC