Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 287-7329Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C1350ALAAB
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

30 x 22mm

Country of Origin

Tunisia

Product details

Euro Cut Out

A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.

Features and Benefits

• Red or green illumination
• High Inrush option (C1353)
• SPST, SPDT, DPST and DPDT switch configurations
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect 0.250” (6.35 mm) faston terminals
• Easy to operate the smooth rocker actuator
• Silver alloy contacts

Typical applications for rocker switches

Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:

• Medical and laboratory equipment
• Domestic appliances
• Audio and video equipment
• Power supplies
• Computers and peripherals

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Approvals

ENEC; UL; CSA

Stock information temporarily unavailable.

P.O.A.

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

P.O.A.

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

30 x 22mm

Country of Origin

Tunisia

Product details

Euro Cut Out

A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.

Features and Benefits

• Red or green illumination
• High Inrush option (C1353)
• SPST, SPDT, DPST and DPDT switch configurations
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect 0.250” (6.35 mm) faston terminals
• Easy to operate the smooth rocker actuator
• Silver alloy contacts

Typical applications for rocker switches

Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:

• Medical and laboratory equipment
• Domestic appliances
• Audio and video equipment
• Power supplies
• Computers and peripherals

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Approvals

ENEC; UL; CSA