Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

Technical documents
Specifications
Contact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP40
Panel Cut Out Diameter
12.7mm
Actuator Length
16.4mm
Actuator Material
PC
Contact Material
Silver Alloy
Contact Resistance
100mΩ
Panel Cut Out Size
12.7mm
Operating Temperature Range
Maximum of +85°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30399220
Country of Origin
Tunisia
Product details
Toggle Switches, Std, 16 A Insulated
Insulated toggle switches, moulded in nylon 6.6 and BEAB approved to EN61058-1
Connection by 250 ( 1/4 in. push-on receptacles, or soldering)
For use where metal switches are unsuitable
Suitable for Class II double insulated equipment
IP40
Polycarbonate actuator and Nylon 6.6 case
Approvals
ENEC, UL recognised component, CSA certified
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Contact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP40
Panel Cut Out Diameter
12.7mm
Actuator Length
16.4mm
Actuator Material
PC
Contact Material
Silver Alloy
Contact Resistance
100mΩ
Panel Cut Out Size
12.7mm
Operating Temperature Range
Maximum of +85°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30399220
Country of Origin
Tunisia
Product details
Toggle Switches, Std, 16 A Insulated
Insulated toggle switches, moulded in nylon 6.6 and BEAB approved to EN61058-1
Connection by 250 ( 1/4 in. push-on receptacles, or soldering)
For use where metal switches are unsuitable
Suitable for Class II double insulated equipment
IP40
Polycarbonate actuator and Nylon 6.6 case
Approvals
ENEC, UL recognised component, CSA certified