Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Tab Terminal

RS Stock No.: 861-0295Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C3922BAAAA
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

16A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Panel Cut Out Diameter

12.7mm

Actuator Length

17.5mm

Actuator Material

Metal

Panel Cut Out Size

12.7mm

Country of Origin

China

Product details

Arcolectric 3900 Series 16A Metal Toggle Switches

The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).

Stock information temporarily unavailable.

P.O.A.

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Tab Terminal

P.O.A.

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

16A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Panel Cut Out Diameter

12.7mm

Actuator Length

17.5mm

Actuator Material

Metal

Panel Cut Out Size

12.7mm

Country of Origin

China

Product details

Arcolectric 3900 Series 16A Metal Toggle Switches

The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).