Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch, Latching, Panel Mount, DPDT, 250V ac

RS Stock No.: 250-7907Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: H8350ABAAATDistrelec Article No.: 30388932
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Latching

Illuminated

No

Series

8300

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

Contact Current Rating

16 A @ 250 V ac

Manufacturer Part No.

H8350ABAAAT

Legend

(Blank)

Case Colour

Black

Terminal Type

Tab

Maximum AC Voltage

250V ac

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.3mm

Country of Origin

Tunisia

Product details

Panel Mount Mains Pushbutton Switches

Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.

Features and Benefits:
• Double pole switches for snap fitting into a 19.2x13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5

The 8300 Series includes:

• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)

Approvals

ENEC, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch, Latching, Panel Mount, DPDT, 250V ac

P.O.A.

Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch, Latching, Panel Mount, DPDT, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Switch Operation

Latching

Illuminated

No

Series

8300

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Rectangular

Contact Current Rating

16 A @ 250 V ac

Manufacturer Part No.

H8350ABAAAT

Legend

(Blank)

Case Colour

Black

Terminal Type

Tab

Maximum AC Voltage

250V ac

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.3mm

Country of Origin

Tunisia

Product details

Panel Mount Mains Pushbutton Switches

Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.

Features and Benefits:
• Double pole switches for snap fitting into a 19.2x13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5

The 8300 Series includes:

• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)

Approvals

ENEC, UL, CSA