Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 278-9907Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: H8550VBAAADistrelec Article No.: 30013195
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Series

8500

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 12.9mm

Maximum Operating Temperature

+105°C

Legend Text Colour

White (Symbol)

Distrelec Product Id

30013195

Country of Origin

Tunisia

Product details

Double pole rocker switches

Miniature double pole rocker switches with silver contacts, available with red or green indicator light.
A non-illuminated version with I/0 marking is also available.
Faston 4.8 x 0.8 mm terminal connection.
Recommended for Class II equipment.
Cutting tool to use: stock no. 600-155.

Approvals

UL, CSA, VDE and NF USE

Stock information temporarily unavailable.

P.O.A.

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

P.O.A.

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Series

8500

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 12.9mm

Maximum Operating Temperature

+105°C

Legend Text Colour

White (Symbol)

Distrelec Product Id

30013195

Country of Origin

Tunisia

Product details

Double pole rocker switches

Miniature double pole rocker switches with silver contacts, available with red or green indicator light.
A non-illuminated version with I/0 marking is also available.
Faston 4.8 x 0.8 mm terminal connection.
Recommended for Class II equipment.
Cutting tool to use: stock no. 600-155.

Approvals

UL, CSA, VDE and NF USE