Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 749-2409Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: H8550VBACAB
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Series

8500

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Case Material

Nylon

Legend Text Colour

White (Symbol)

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Maximum Operating Temperature

+105°C

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

P.O.A.

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Series

8500

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Case Material

Nylon

Legend Text Colour

White (Symbol)

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Maximum Operating Temperature

+105°C

Country of Origin

Tunisia