Arcolectric (Bulgin) Ltd SPST, (On)-On Rocker Switch Panel Mount

Technical documents
Specifications
Contact Configuration
SPST
Switch Operation
(On)-On
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
6 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Actuator Shape
Rectangular
AC Voltage Rating
250V
Panel Cut Out Size
19.4 x 12.9mm
Distrelec Product Id
30390557
Country of Origin
Tunisia
Product details
Curved Rocker Switches
The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Approvals
ENEC, UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Contact Configuration
SPST
Switch Operation
(On)-On
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
6 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Actuator Shape
Rectangular
AC Voltage Rating
250V
Panel Cut Out Size
19.4 x 12.9mm
Distrelec Product Id
30390557
Country of Origin
Tunisia
Product details
Curved Rocker Switches
The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Approvals
ENEC, UL, CSA