Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 197-7692Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: H8800VAAABDistrelec Article No.: 30091944
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

6.9mm

Panel Cut Out Height

19.2mm

Contact Current Rating

15 A

Illuminated

No

Actuator Colour

Black

Series

8670

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol); On (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.2 x 6.9mm

Maximum Operating Temperature

+90°C

Legend Text Colour

White (Symbol)

Distrelec Product Id

30091944

Country of Origin

Tunisia

Product details

Min. Slimline Rocker Switches

From the 8800 series, a high-quality Ultra-Thin rocker switch designed for panel mounting. The non- illuminated slim line rocker switches are traditionally used for applications where valuable space is at a premium. Fitting is easy, once the recommended panel cut-out is made the single pole switches simply snap into the panel and are securely held in place. The 8800 series of slimline rocker switches are suitable for Class II equipment and support an IP40 splash resistant rating. The slender latching rockers are ideal for maintenance, repair, new designs, and prototype work.

Features and Benefits

• Ultra-thin profile
• I/O marking
• Curved actuator
• Suitable for Class II appliances
• AC Mains rated
• IP40 ingress protection
• Connection via 4.8 x 0.8 mm quick connect terminals
• Latching on-off actuation

Typical applications for Ultra-Thin rocker switches

Rocker switches are one of the most frequently used types of electrical switch. Due to the simple design and easy operation, rocker switches are found in a vast array of applications. Some of the most common are:

• Audio visual equipment
• Consumer electronics
• Test instruments
• Laboratory equipment
• Portable equipment
• Power supplies
• Computers and peripherals

FAQ

Are the Ultra-Thin rocker switches easy to connect?
Yes, as the SPST rocker switches have male quick connect 4.8 x 0.8 mm tab terminals at the rear so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.



Approvals

ENEC; UL; CSA

You may be interested in
RS PRO SPST, On-Off Rocker Switch Panel Mount
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

P.O.A.

Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
RS PRO SPST, On-Off Rocker Switch Panel Mount
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

6.9mm

Panel Cut Out Height

19.2mm

Contact Current Rating

15 A

Illuminated

No

Actuator Colour

Black

Series

8670

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol); On (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.2 x 6.9mm

Maximum Operating Temperature

+90°C

Legend Text Colour

White (Symbol)

Distrelec Product Id

30091944

Country of Origin

Tunisia

Product details

Min. Slimline Rocker Switches

From the 8800 series, a high-quality Ultra-Thin rocker switch designed for panel mounting. The non- illuminated slim line rocker switches are traditionally used for applications where valuable space is at a premium. Fitting is easy, once the recommended panel cut-out is made the single pole switches simply snap into the panel and are securely held in place. The 8800 series of slimline rocker switches are suitable for Class II equipment and support an IP40 splash resistant rating. The slender latching rockers are ideal for maintenance, repair, new designs, and prototype work.

Features and Benefits

• Ultra-thin profile
• I/O marking
• Curved actuator
• Suitable for Class II appliances
• AC Mains rated
• IP40 ingress protection
• Connection via 4.8 x 0.8 mm quick connect terminals
• Latching on-off actuation

Typical applications for Ultra-Thin rocker switches

Rocker switches are one of the most frequently used types of electrical switch. Due to the simple design and easy operation, rocker switches are found in a vast array of applications. Some of the most common are:

• Audio visual equipment
• Consumer electronics
• Test instruments
• Laboratory equipment
• Portable equipment
• Power supplies
• Computers and peripherals

FAQ

Are the Ultra-Thin rocker switches easy to connect?
Yes, as the SPST rocker switches have male quick connect 4.8 x 0.8 mm tab terminals at the rear so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.



Approvals

ENEC; UL; CSA

You may be interested in
RS PRO SPST, On-Off Rocker Switch Panel Mount
P.O.A.Each (In a Pack of 5) (ex VAT)