Arcolectric (Bulgin) Ltd Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, Red LED, 250V ac,

RS Stock No.: 187-3330Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: MP0045/1D2RD012S
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Brass

Contact DC Voltage Rating

12V

Contact AC Voltage Rating

250V

Manufacturer Part No.

MP0045/1D2RD012S

Terminal Type

Solder Tag

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Arcolectric (Bulgin) Ltd Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, Red LED, 250V ac,

P.O.A.

Arcolectric (Bulgin) Ltd Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, Red LED, 250V ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Brass

Contact DC Voltage Rating

12V

Contact AC Voltage Rating

250V

Manufacturer Part No.

MP0045/1D2RD012S

Terminal Type

Solder Tag

Country of Origin

China