Indicator Bulb Holder, , 12.7mm Panel Mount

RS Stock No.: 565-153Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: T0063AOFAADistrelec Article No.: 30400767
brand-logo
View all in Indicator Lampholders

Technical documents

Specifications

Lampholder Type

Panel Mount

Diameter

14.7mm

Panel Hole Diameter

12.7mm

Panel Thickness

9.6mm

Distrelec Product Id

30400767

Country of Origin

Tunisia

Product details

Chrome Bezel Panel Indicator

Supplied complete with adaptors to enable either T1 LES or T1 Miniature Flange lamp to be used.,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully insulated from the panel.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Indicator Bulb Holder, , 12.7mm Panel Mount

P.O.A.

Indicator Bulb Holder, , 12.7mm Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Lampholder Type

Panel Mount

Diameter

14.7mm

Panel Hole Diameter

12.7mm

Panel Thickness

9.6mm

Distrelec Product Id

30400767

Country of Origin

Tunisia

Product details

Chrome Bezel Panel Indicator

Supplied complete with adaptors to enable either T1 LES or T1 Miniature Flange lamp to be used.,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully insulated from the panel.

You may be interested in