Aries Electronics 2.54mm Pitch 24 Way Through Hole DIP Test IC Socket

RS Stock No.: 403-819Brand: Aries ElectronicsManufacturers Part No.: 24-6554-10
brand-logo
View all in IC Sockets

Technical documents

Specifications

Package Type

DIP

IC Socket Type

Test Socket

Gender

Female

Number Of Contacts

24

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PPS

Country of Origin

United States

Product details

Universal ZIF Socket

A universal socket which will accept devices of either 0.3, 0.4, or 0.6 inch wide, on 0.1 inch pitch, with a pin width of 0.015 to 0.045 inch.

Solder tail pin style
Breakdown voltage: 1000Vac minimum
Life: 25000 cycles
Temperature range -55 to +105°C

Stock information temporarily unavailable.

P.O.A.

Aries Electronics 2.54mm Pitch 24 Way Through Hole DIP Test IC Socket

P.O.A.

Aries Electronics 2.54mm Pitch 24 Way Through Hole DIP Test IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Package Type

DIP

IC Socket Type

Test Socket

Gender

Female

Number Of Contacts

24

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PPS

Country of Origin

United States

Product details

Universal ZIF Socket

A universal socket which will accept devices of either 0.3, 0.4, or 0.6 inch wide, on 0.1 inch pitch, with a pin width of 0.015 to 0.045 inch.

Solder tail pin style
Breakdown voltage: 1000Vac minimum
Life: 25000 cycles
Temperature range -55 to +105°C