Aries Electronics 2.54mm Pitch 28 Way Through Hole DIP IC Socket

RS Stock No.: 710-6681PBrand: Aries ElectronicsManufacturers Part No.: 28-6554-11
brand-logo
View all in IC Sockets

Technical documents

Specifications

Package Type

DIP

Gender

Female

Number Of Contacts

28

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PPS

Country of Origin

United States

Product details

Series X55X Universal Zero-Insertion-Force DIP Test Socket

Aries universal test socket accepts devices on 7.62 to 15.24 mm centers. All pin count sockets go on to PCB with either 7.62 to 15.24 mm centers. Contacts are normally closed to eliminate dependence on plastic to sustain contact. Socket handle can be configured with closed contacts (on) when in the up or down position, and can be mounted on either the right or left side. Sockets can be solderd onto PCB boards or plugged into any socket.

Socket body is black UL 94V-0 glass-filled polyphenylene sulfide (PPS)
Handel is made of stainless steel
Life cycle 25000 to 50000 cycles

Stock information temporarily unavailable.

P.O.A.

Aries Electronics 2.54mm Pitch 28 Way Through Hole DIP IC Socket
Select packaging type

P.O.A.

Aries Electronics 2.54mm Pitch 28 Way Through Hole DIP IC Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

DIP

Gender

Female

Number Of Contacts

28

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PPS

Country of Origin

United States

Product details

Series X55X Universal Zero-Insertion-Force DIP Test Socket

Aries universal test socket accepts devices on 7.62 to 15.24 mm centers. All pin count sockets go on to PCB with either 7.62 to 15.24 mm centers. Contacts are normally closed to eliminate dependence on plastic to sustain contact. Socket handle can be configured with closed contacts (on) when in the up or down position, and can be mounted on either the right or left side. Sockets can be solderd onto PCB boards or plugged into any socket.

Socket body is black UL 94V-0 glass-filled polyphenylene sulfide (PPS)
Handel is made of stainless steel
Life cycle 25000 to 50000 cycles