RS PRO Nitrile Rubber Pipe Insulation, 22mm dia. x 19mm x 2m

RS Stock No.: 360-3781Brand: ArmacellManufacturers Part No.: CO-19X022-SLT
brand-logo
View all in Pipe Insulation

Technical documents

Specifications

Pipe Diameter

22mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

19mm

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Nitrile Rubber Pipe Insulation, 22mm dia. x 19mm x 2m

P.O.A.

RS PRO Nitrile Rubber Pipe Insulation, 22mm dia. x 19mm x 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Pipe Diameter

22mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

19mm

Colour

Black

You may be interested in