Technical documents
Specifications
Brand
ArmacellMaterial
Nitrile Rubber
Dimensions
4000 x 1000mm
Thickness
25mm
Thermal Conductivity
0.035 W/mK, 0.037 W/mK, 0.039 W/mK
Colour
Black
Length
4m
Width
1000mm
Stock information temporarily unavailable.
P.O.A.
Black Nitrile Rubber Tank Insulation, 4m x 1000mm x 25mm
1
P.O.A.
Black Nitrile Rubber Tank Insulation, 4m x 1000mm x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ArmacellMaterial
Nitrile Rubber
Dimensions
4000 x 1000mm
Thickness
25mm
Thermal Conductivity
0.035 W/mK, 0.037 W/mK, 0.039 W/mK
Colour
Black
Length
4m
Width
1000mm