Armstrong 34-307 4-3/4in C Spanner 11.375 in Forged Alloy Steel

RS Stock No.: 435-5663Brand: ArmstrongManufacturers Part No.: 34-307
brand-logo
View all in C Spanners

Technical documents

Specifications

Maximum Jaw Capacity

4-3/4in

Minimum Jaw Capacity

2in

Finish

Black Oxidized

Overall Length

11.375 in

Material

Forged Alloy Steel

Country of Origin

United States

Product details

Adjustable ’C’ Hook Wrench

Suitable for repair & maintenance applications
3 sizes
Black oxide finish

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Armstrong 34-307 4-3/4in C Spanner 11.375 in Forged Alloy Steel

P.O.A.

Armstrong 34-307 4-3/4in C Spanner 11.375 in Forged Alloy Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Maximum Jaw Capacity

4-3/4in

Minimum Jaw Capacity

2in

Finish

Black Oxidized

Overall Length

11.375 in

Material

Forged Alloy Steel

Country of Origin

United States

Product details

Adjustable ’C’ Hook Wrench

Suitable for repair & maintenance applications
3 sizes
Black oxide finish

You may be interested in