Technical documents
Specifications
Brand
ArmstrongTorque Wrench Type
Click Torque Wrench
Torque Range
153 → 830Nm
Drive Shape
Square
Drive Size
3/4 in 153 → 830 Nm
Overall Length
40.5 in
Accuracy
±3 %
Scale Graduations
3.4Nm
Country of Origin
United States
P.O.A.
Armstrong Click Torque Wrench, 153 → 830Nm, 3/4 in 153 → 830 Nm Drive, Square Drive
1
P.O.A.
Armstrong Click Torque Wrench, 153 → 830Nm, 3/4 in 153 → 830 Nm Drive, Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ArmstrongTorque Wrench Type
Click Torque Wrench
Torque Range
153 → 830Nm
Drive Shape
Square
Drive Size
3/4 in 153 → 830 Nm
Overall Length
40.5 in
Accuracy
±3 %
Scale Graduations
3.4Nm
Country of Origin
United States