Arnould Flexible Conduit, 16mm Nominal Diameter, Plastic, Blue
Technical documents
Specifications
Brand
ArnouldNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Series
Electroflex
Outer Diameter
16mm
Colour
Blue
Interior Diameter
10.7mm
Length
100m
IP Rating
IP54, IP55
Coating Material
Uncoated
Standards Met
EN61386-22
Country of Origin
France
Product details
ICTA Conduits
These blue (RAL 5010) polypropylene ICTA sleeves protect wires and cables.
Flameproof and suitable for precast concrete (NFC 15 100)
For fitting where visible or enclosed for installations in domestic buildings
Supplied with
Wire-puller to make running cables easier.
Approvals
EN 61386-22
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ArnouldNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Series
Electroflex
Outer Diameter
16mm
Colour
Blue
Interior Diameter
10.7mm
Length
100m
IP Rating
IP54, IP55
Coating Material
Uncoated
Standards Met
EN61386-22
Country of Origin
France
Product details
ICTA Conduits
These blue (RAL 5010) polypropylene ICTA sleeves protect wires and cables.
Flameproof and suitable for precast concrete (NFC 15 100)
For fitting where visible or enclosed for installations in domestic buildings
Supplied with
Wire-puller to make running cables easier.
Approvals
EN 61386-22