Artesyn Embedded Technologies Switching Power Supply, LCB150L, 12V dc, 12.5A, 150W, 1 Output, 176 → 264 V ac,

RS Stock No.: 162-3625Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LCB150L
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

176 → 264 V ac, 248 → 373 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

98mm

Depth

38mm

Efficiency

88%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Artesyn Embedded Technologies Switching Power Supply, LCB150L, 12V dc, 12.5A, 150W, 1 Output, 176 → 264 V ac,

P.O.A.

Artesyn Embedded Technologies Switching Power Supply, LCB150L, 12V dc, 12.5A, 150W, 1 Output, 176 → 264 V ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

176 → 264 V ac, 248 → 373 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

98mm

Depth

38mm

Efficiency

88%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

China