Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPQ152-C, 5/±12/±3.3 → 25V dc, 2.5 A, 3 A,

RS Stock No.: 289-5024Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LPQ152-C
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5/±12/±3.3 → 25V dc

Output Current

2.5 A, 3 A, 8 A, 22 A

Power Rating

110W

Number of Outputs

4

Input Voltage

170 → 264 V ac, 220 → 300 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

216mm

Width

108mm

Depth

38.1mm

Efficiency

75%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

800g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPQ152-C, 5/±12/±3.3 → 25V dc, 2.5 A, 3 A,

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPQ152-C, 5/±12/±3.3 → 25V dc, 2.5 A, 3 A,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5/±12/±3.3 → 25V dc

Output Current

2.5 A, 3 A, 8 A, 22 A

Power Rating

110W

Number of Outputs

4

Input Voltage

170 → 264 V ac, 220 → 300 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

216mm

Width

108mm

Depth

38.1mm

Efficiency

75%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

800g

Country of Origin

China