Technical documents
Specifications
Output Voltage
24V dc
Output Current
3.3A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
42.9mm
Minimum Temperature
0°C
Weight
340g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
40W to 60W Medically Approved, Single/Triple Output
In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option
Standards
VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Output Voltage
24V dc
Output Current
3.3A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
42.9mm
Minimum Temperature
0°C
Weight
340g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
40W to 60W Medically Approved, Single/Triple Output
In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option
Standards
VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1
