Artesyn Embedded Technologies Switching Power Supply, MP4-3Q-00, 24V dc, 16.7A, 400W, 1 Output, 120 → 350 V dc,

RS Stock No.: 289-4879Brand: Artesyn Embedded TechnologiesManufacturers Part No.: MP4-3Q-00
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

16.7A

Power Rating

400W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

275mm

Width

127mm

Depth

63.5mm

Efficiency

70 → 80%

Minimum Temperature

-20°C

Weight

1.2kg

Maximum Temperature

+50°C

Product details

400-1000W Universal I/P, Single Output, MP Series

Voltage adjustment on output
Current share on all outputs above 10A
Remote sense on all outputs above 2A
Overvoltage/Overcurrent protection
Short circuit and reverse voltage protection
Margining on all single output modules
Input OK signal and status LED
Output OK signal and status LED
Inhibit/Enable
Isolated 5V bias voltage
Integral fan
Power factor correction
IEC EN61000-3-2 harmonic distortion compliance
CISPR22, EN55022-B conducted/radiated EMI
IEC immunity standards

Approvals

VDE; UL Recognised; CSA Certified

Standards

IEC 950 EN60950

Stock information temporarily unavailable.

P.O.A.

Artesyn Embedded Technologies Switching Power Supply, MP4-3Q-00, 24V dc, 16.7A, 400W, 1 Output, 120 → 350 V dc,

P.O.A.

Artesyn Embedded Technologies Switching Power Supply, MP4-3Q-00, 24V dc, 16.7A, 400W, 1 Output, 120 → 350 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 4P.O.A.
5 - 9P.O.A.
10 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

16.7A

Power Rating

400W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

275mm

Width

127mm

Depth

63.5mm

Efficiency

70 → 80%

Minimum Temperature

-20°C

Weight

1.2kg

Maximum Temperature

+50°C

Product details

400-1000W Universal I/P, Single Output, MP Series

Voltage adjustment on output
Current share on all outputs above 10A
Remote sense on all outputs above 2A
Overvoltage/Overcurrent protection
Short circuit and reverse voltage protection
Margining on all single output modules
Input OK signal and status LED
Output OK signal and status LED
Inhibit/Enable
Isolated 5V bias voltage
Integral fan
Power factor correction
IEC EN61000-3-2 harmonic distortion compliance
CISPR22, EN55022-B conducted/radiated EMI
IEC immunity standards

Approvals

VDE; UL Recognised; CSA Certified

Standards

IEC 950 EN60950