Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS110-7612J, 12V dc, 7A, 80W, 1 Output, 120

RS Stock No.: 629-5541Brand: Artesyn Embedded TechnologiesManufacturers Part No.: NFS110-7612J
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

7A

Power Rating

80W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

177.8mm

Width

107.95mm

Depth

45.72mm

Efficiency

72%

Minimum Temperature

0°C

Weight

550g

Maximum Temperature

+70°C

Country of Origin

China

Product details

40-80W Universal Input, Single/Multi Output NFS Series

Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.

Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise

Approvals

VDE, UL recognised, BABT, CSA certified

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS110-7612J, 12V dc, 7A, 80W, 1 Output, 120

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS110-7612J, 12V dc, 7A, 80W, 1 Output, 120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

7A

Power Rating

80W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

177.8mm

Width

107.95mm

Depth

45.72mm

Efficiency

72%

Minimum Temperature

0°C

Weight

550g

Maximum Temperature

+70°C

Country of Origin

China

Product details

40-80W Universal Input, Single/Multi Output NFS Series

Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.

Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise

Approvals

VDE, UL recognised, BABT, CSA certified

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).