Artesyn Switching Power Supply, AIF04ZPFC-01L, 380V dc, 4.2A, 1.6kW, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 461-812Brand: ArtesynManufacturers Part No.: AIF04ZPFC-01L
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Artesyn

Output Voltage

380V dc

Output Current

4.2A

Power Rating

1.6kW

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

116.8mm

Width

61mm

Depth

13.95mm

Efficiency

95%

Minimum Temperature

-20°C

Weight

300g

Maximum Temperature

+100°C

Country of Origin

Philippines

Product details

ASTEC 1600W, PCB Mount, Encapsulated Switch Mode AC-DC Power Supply - AIF-PFC Series

Low profile power supplies designed for use with Astec high power AIH & AIF series dc-dc converters
Fully encapsulated with aluminium baseplate for conduction cooling
High efficiency - up to 95%
Control and monitoring functions ( Remote Enable and Current & Temperature Monitoring)
Full brick plastic case UL94-V0 rated
Universal input 85-264Vac or 120-370Vdc
Adjustable output voltage by using external resistors 380 to 393Vdc
No input/output isolation, input/base-plate & output/base-plate 2.7kVdc
4xM3 threaded inserts, for secure mounting
Solder pins for PCB mounting
Near unity power factor correction
Input current harmonics meets EN61000-3-2 class A
Parallelable with accurate current sharing, total input current must not exceed 16A
Power fail warning signal
Under-voltage, over-voltage and over-temperature protection

Approvals

UL/cUL recognized, TUV

Standards

UL 60950, EN 60950

Stock information temporarily unavailable.

P.O.A.

Artesyn Switching Power Supply, AIF04ZPFC-01L, 380V dc, 4.2A, 1.6kW, 1 Output, 120 → 370 V dc, 85 → 264 V

P.O.A.

Artesyn Switching Power Supply, AIF04ZPFC-01L, 380V dc, 4.2A, 1.6kW, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Artesyn

Output Voltage

380V dc

Output Current

4.2A

Power Rating

1.6kW

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

116.8mm

Width

61mm

Depth

13.95mm

Efficiency

95%

Minimum Temperature

-20°C

Weight

300g

Maximum Temperature

+100°C

Country of Origin

Philippines

Product details

ASTEC 1600W, PCB Mount, Encapsulated Switch Mode AC-DC Power Supply - AIF-PFC Series

Low profile power supplies designed for use with Astec high power AIH & AIF series dc-dc converters
Fully encapsulated with aluminium baseplate for conduction cooling
High efficiency - up to 95%
Control and monitoring functions ( Remote Enable and Current & Temperature Monitoring)
Full brick plastic case UL94-V0 rated
Universal input 85-264Vac or 120-370Vdc
Adjustable output voltage by using external resistors 380 to 393Vdc
No input/output isolation, input/base-plate & output/base-plate 2.7kVdc
4xM3 threaded inserts, for secure mounting
Solder pins for PCB mounting
Near unity power factor correction
Input current harmonics meets EN61000-3-2 class A
Parallelable with accurate current sharing, total input current must not exceed 16A
Power fail warning signal
Under-voltage, over-voltage and over-temperature protection

Approvals

UL/cUL recognized, TUV

Standards

UL 60950, EN 60950