Artesyn ASA DC-DC Converter, 5V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +60°C Max Temp -40°C Min

RS Stock No.: 173-9215Brand: ArtesynManufacturers Part No.: ASA02A24-LS
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Artesyn

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Depth

10.16mm

Length

31.75mm

Series

ASA

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+60°C

Country of Origin

China

Product details

Astec 10W Single Output Regulated Isolated DC-DC Converter - ASA-10W Series

10W regulated, single output isolated DC-DC converter with a wide 2:1 input range and a 1.25in x 0.8in package.

Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out

Approvals

UL, CE

Standards

UL60950-1, CE Mark

Stock information temporarily unavailable.

P.O.A.

Artesyn ASA DC-DC Converter, 5V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +60°C Max Temp -40°C Min

P.O.A.

Artesyn ASA DC-DC Converter, 5V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +60°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Artesyn

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Depth

10.16mm

Length

31.75mm

Series

ASA

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+60°C

Country of Origin

China

Product details

Astec 10W Single Output Regulated Isolated DC-DC Converter - ASA-10W Series

10W regulated, single output isolated DC-DC converter with a wide 2:1 input range and a 1.25in x 0.8in package.

Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out

Approvals

UL, CE

Standards

UL60950-1, CE Mark