Artesyn ERM DC-DC Converter, 12V dc/ 830mA Output, 18 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 174-3406Brand: ArtesynManufacturers Part No.: ERM00B36B
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Artesyn

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

10W

Input Voltage Nominal

36 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

3kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Railway Approved

Yes

Series

ERM

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Artesyn ERM DC-DC Converter, 12V dc/ 830mA Output, 18 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C

P.O.A.

Artesyn ERM DC-DC Converter, 12V dc/ 830mA Output, 18 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Artesyn

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

10W

Input Voltage Nominal

36 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

3kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Railway Approved

Yes

Series

ERM

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

Country of Origin

Taiwan, Province Of China