Artesyn Switching Power Supply, LPQ202-M, 5 V dc, ±12 V dc, 2A, 100W, Quad Output, 90 → 264V ac Input Voltage

RS Stock No.: 751-1608Brand: ArtesynManufacturers Part No.: LPQ202-M
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Artesyn

Output Voltage

5 V dc, ±12 V dc

Output Current

2 A, 3 A, 9 A, 18A

Power Rating

100W

Number of Outputs

4

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

33.6mm

Efficiency

84%

Minimum Temperature

0°C

Weight

680g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

Switch Mode Medical Approved Quad Output AC/DC Power Supply - LPQ200-M Series

Switch mode quad output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable quad output voltages , active PFC and a built in EMI filter . The footprint for these AC/DC power supplies is 3" x 5" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

Non-patient contact and non-patient critical medical safety approvals
Worldwide IT equipment (ITE) approval
Universal AC input
Active Power Factor Correction
Adjustable outputs
Overload and overvoltage protection
Thermal overload protection
Remote sensing
Power fail
Built in EMI filter (CISPR 22 Class B)
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI//RFI Compliance: FCC Class B conducted; CISPR22 Class B conducted; EN55022 Class B conducted; VDE0878PT3 Class B conducted
Harmonic current compliance: EN61000-3-2

Approvals

UL, TUV, CB

Standards

TUV 60950, 60601-1, UL 60950, 60601-1, CSA 60950, 60601-1, CB Certificate & report, CE Mark (LVD)

Stock information temporarily unavailable.

P.O.A.

Artesyn Switching Power Supply, LPQ202-M, 5 V dc, ±12 V dc, 2A, 100W, Quad Output, 90 → 264V ac Input Voltage

P.O.A.

Artesyn Switching Power Supply, LPQ202-M, 5 V dc, ±12 V dc, 2A, 100W, Quad Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Artesyn

Output Voltage

5 V dc, ±12 V dc

Output Current

2 A, 3 A, 9 A, 18A

Power Rating

100W

Number of Outputs

4

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

33.6mm

Efficiency

84%

Minimum Temperature

0°C

Weight

680g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

Switch Mode Medical Approved Quad Output AC/DC Power Supply - LPQ200-M Series

Switch mode quad output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable quad output voltages , active PFC and a built in EMI filter . The footprint for these AC/DC power supplies is 3" x 5" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

Non-patient contact and non-patient critical medical safety approvals
Worldwide IT equipment (ITE) approval
Universal AC input
Active Power Factor Correction
Adjustable outputs
Overload and overvoltage protection
Thermal overload protection
Remote sensing
Power fail
Built in EMI filter (CISPR 22 Class B)
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI//RFI Compliance: FCC Class B conducted; CISPR22 Class B conducted; EN55022 Class B conducted; VDE0878PT3 Class B conducted
Harmonic current compliance: EN61000-3-2

Approvals

UL, TUV, CB

Standards

TUV 60950, 60601-1, UL 60950, 60601-1, CSA 60950, 60601-1, CB Certificate & report, CE Mark (LVD)