Technical documents
Specifications
Brand
ArtesynOutput Voltage
12V dc
Output Current
12.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
33mm
Minimum Temperature
0°C
Weight
200g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
LPS100-M Series, Universal Input, 2x4 inch, Single Output, Open frame
The Emerson Network Power LPS100-M series is a family of Medical Power supplies. These Power supplies have a very small open frame design. The LPS100-M has a full load efficiency of 88% and a power density in excess of 14 W per cubic inch.
This Medical Power supply is ideal for applications in Information Technology Equipment (ITE), light industrial systems and medical applications in low power medical, dental and laboratories.
Medical and ITE safeties
Active power factor correction
Miniature size 2x4 inch, high power density
Adjustable main output
100W (80W for LPS102-M) ouput power convection cooled, 150W (120W for LPS102-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant
Approvals
TUV, CB, UL recognised component for US
Standards
UL 60950, 60601-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
ArtesynOutput Voltage
12V dc
Output Current
12.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
33mm
Minimum Temperature
0°C
Weight
200g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
LPS100-M Series, Universal Input, 2x4 inch, Single Output, Open frame
The Emerson Network Power LPS100-M series is a family of Medical Power supplies. These Power supplies have a very small open frame design. The LPS100-M has a full load efficiency of 88% and a power density in excess of 14 W per cubic inch.
This Medical Power supply is ideal for applications in Information Technology Equipment (ITE), light industrial systems and medical applications in low power medical, dental and laboratories.
Medical and ITE safeties
Active power factor correction
Miniature size 2x4 inch, high power density
Adjustable main output
100W (80W for LPS102-M) ouput power convection cooled, 150W (120W for LPS102-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant
Approvals
TUV, CB, UL recognised component for US
Standards
UL 60950, 60601-1
