Artesyn Switching Power Supply, LPS105-M, 24V dc, 6.3A, 100W, 1 Output, 120 → 300 V dc, 90 → 264 V ac

RS Stock No.: 668-8873Brand: ArtesynManufacturers Part No.: LPS105-M
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

6.3A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

33mm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

200g

Country of Origin

Philippines

Product details

LPS100-M Series, Universal Input, 2x4 inch, Single Output, Open frame

The Emerson Network Power LPS100-M series is a family of Medical Power supplies. These Power supplies have a very small open frame design. The LPS100-M has a full load efficiency of 88% and a power density in excess of 14 W per cubic inch.
This Medical Power supply is ideal for applications in Information Technology Equipment (ITE), light industrial systems and medical applications in low power medical, dental and laboratories.

Medical and ITE safeties
Active power factor correction
Miniature size 2x4 inch, high power density
Adjustable main output
100W (80W for LPS102-M) ouput power convection cooled, 150W (120W for LPS102-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant

Approvals

TUV, CB, UL recognised component for US

Standards

UL 60950, 60601-1

Stock information temporarily unavailable.

P.O.A.

Artesyn Switching Power Supply, LPS105-M, 24V dc, 6.3A, 100W, 1 Output, 120 → 300 V dc, 90 → 264 V ac

P.O.A.

Artesyn Switching Power Supply, LPS105-M, 24V dc, 6.3A, 100W, 1 Output, 120 → 300 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

6.3A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

33mm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

200g

Country of Origin

Philippines

Product details

LPS100-M Series, Universal Input, 2x4 inch, Single Output, Open frame

The Emerson Network Power LPS100-M series is a family of Medical Power supplies. These Power supplies have a very small open frame design. The LPS100-M has a full load efficiency of 88% and a power density in excess of 14 W per cubic inch.
This Medical Power supply is ideal for applications in Information Technology Equipment (ITE), light industrial systems and medical applications in low power medical, dental and laboratories.

Medical and ITE safeties
Active power factor correction
Miniature size 2x4 inch, high power density
Adjustable main output
100W (80W for LPS102-M) ouput power convection cooled, 150W (120W for LPS102-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant

Approvals

TUV, CB, UL recognised component for US

Standards

UL 60950, 60601-1