Artesyn Switching Power Supply, LPS62, 5V dc, 12A, 60W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input

RS Stock No.: 183-0060Brand: ArtesynManufacturers Part No.: LPS62
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Artesyn

Output Voltage

5V dc

Output Current

12A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

42.9mm

Efficiency

70%

Minimum Temperature

0°C

Weight

340g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950

Stock information temporarily unavailable.

P.O.A.

Artesyn Switching Power Supply, LPS62, 5V dc, 12A, 60W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input

P.O.A.

Artesyn Switching Power Supply, LPS62, 5V dc, 12A, 60W, 1 Output, 120 → 300 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Artesyn

Output Voltage

5V dc

Output Current

12A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

42.9mm

Efficiency

70%

Minimum Temperature

0°C

Weight

340g

Maximum Temperature

+50°C

Country of Origin

Philippines

Product details

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950