Technical documents
Specifications
Brand
ArtesynOutput Voltage
5 V dc, ±15 V dc
Output Current
1.5 A, 7.2 A, 18A
Power Rating
80W
Number of Outputs
3
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
32.7mm
Minimum Temperature
0°C
Weight
200g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
Switch Mode Medical Approved Triple Output AC/DC Power Supply - LPT100-M Series
Switch mode triple output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, triple output voltage with an adjustable main output, active PFC, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
Worldwide IT equipment (ITE) approval
Universal AC input
Active Power Factor Correction
Adjustable main output
High efficiency
Overload and overvoltage protection
Thermal overload protection
Remote sensing
Power fail
Built in EMI filter (CISPR 22 Class B)
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI//RFI Compliance: FCC Class B conducted; CISPR22 Class B conducted; EN55022 Class B conducted; VDE0878PT3 Class B conducted
Harmonic current compliance: EN61000-3-2
Approvals
UL, TUV
Standards
TUV 60950, 60601-1, UL 60950, 60601-1, CSA 60950, 60601-1, NEMKO 60950, 60601-1, AUSTEL 60950, 60601-1, CB Certificate & report,CE Mark (LVD)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ArtesynOutput Voltage
5 V dc, ±15 V dc
Output Current
1.5 A, 7.2 A, 18A
Power Rating
80W
Number of Outputs
3
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
32.7mm
Minimum Temperature
0°C
Weight
200g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
Switch Mode Medical Approved Triple Output AC/DC Power Supply - LPT100-M Series
Switch mode triple output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, triple output voltage with an adjustable main output, active PFC, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
Worldwide IT equipment (ITE) approval
Universal AC input
Active Power Factor Correction
Adjustable main output
High efficiency
Overload and overvoltage protection
Thermal overload protection
Remote sensing
Power fail
Built in EMI filter (CISPR 22 Class B)
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI//RFI Compliance: FCC Class B conducted; CISPR22 Class B conducted; EN55022 Class B conducted; VDE0878PT3 Class B conducted
Harmonic current compliance: EN61000-3-2
Approvals
UL, TUV
Standards
TUV 60950, 60601-1, UL 60950, 60601-1, CSA 60950, 60601-1, NEMKO 60950, 60601-1, AUSTEL 60950, 60601-1, CB Certificate & report,CE Mark (LVD)