Technical documents
Specifications
Brand
ArtesynOutput Voltage
5 V dc, ±15 V dc
Output Current
1 A, 3.3 A, 8A
Power Rating
60W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
42.9mm
Efficiency
70%
Minimum Temperature
0°C
Weight
340g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
25-80W Universal Input, Single/Triple Output, LP Series
Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
EN60950
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ArtesynOutput Voltage
5 V dc, ±15 V dc
Output Current
1 A, 3.3 A, 8A
Power Rating
60W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
42.9mm
Efficiency
70%
Minimum Temperature
0°C
Weight
340g
Maximum Temperature
+50°C
Country of Origin
Philippines
Product details
25-80W Universal Input, Single/Triple Output, LP Series
Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
EN60950