Artesyn Technologies Embedded Switch Mode Power Supply (SMPS), NLP40-7624, 24V dc, 1.6A, 40W, 1 Output, 120 →

RS Stock No.: 231-9110Brand: ArtesynManufacturers Part No.: NLP40-7624
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

1.6A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

107.95mm

Width

63.5mm

Depth

29.21mm

Efficiency

75%

Minimum Temperature

0°C

Weight

200g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Artesyn Technologies Embedded Switch Mode Power Supply (SMPS), NLP40-7624, 24V dc, 1.6A, 40W, 1 Output, 120 →

P.O.A.

Artesyn Technologies Embedded Switch Mode Power Supply (SMPS), NLP40-7624, 24V dc, 1.6A, 40W, 1 Output, 120 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Artesyn

Output Voltage

24V dc

Output Current

1.6A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

107.95mm

Width

63.5mm

Depth

29.21mm

Efficiency

75%

Minimum Temperature

0°C

Weight

200g

Maximum Temperature

+70°C