Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 180.8m³/h, 5.52W, 230mA Max, 120 x 120 x 25mm

RS Stock No.: 492-4512Brand: ARXManufacturers Part No.: FD2412-A1051E2AL
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

ARX

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

5.52W

Maximum Current

230mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

180.8m³/h

Noise Level

51dB

Fan Speed

3000rpm

Bearing Type

CeraDyna A

Stock information temporarily unavailable.

P.O.A.

ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 180.8m³/h, 5.52W, 230mA Max, 120 x 120 x 25mm

P.O.A.

ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 180.8m³/h, 5.52W, 230mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

ARX

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

5.52W

Maximum Current

230mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

180.8m³/h

Noise Level

51dB

Fan Speed

3000rpm

Bearing Type

CeraDyna A