ARX CeraDyna Series Centrifugal Fan, 12 V dc, 6.97m³/h, DC Operation, 51 x 51 x 15mm

RS Stock No.: 787-8967Brand: ARXManufacturers Part No.: FW1251-A1051C2AL
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Brand

ARX

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

6.97m³/h

Series

CeraDyna

Height

51mm

Width

51mm

Depth

15mm

Dimensions

51 x 51 x 15mm

Fan Speed

5500rpm

Noise Level

37dB(A)

Bearing Type

Sleeve

Direction of Curve

Forward

Maximum Current

290mA

Static Pressure

0.63in/H2O

Horizontal Hole Spacing

40.7mm

Vertical Hole Spacing

40.7mm

Termination Type

Lead Wire

Sensor Output Type

Open Collector

Mounting Hole Diameter

4.4mm

Country of Origin

China

Product details

ARX DC Ceramic Bearing Blowers

ARX DC ceramic bearing blowers are constructed using a toughened ceramic material to provide superior reduction characteristics in both wear and friction.

Quiet long service life - will outlast ball bearing blowers at a high speed
Ceramic bearing type provides improved performance
Resistant to heat and humidity
This system does not use oil as a lubricant for its operation
The polished surfaces of the ceramic give low friction and are self-polishing

Stock information temporarily unavailable.

P.O.A.

ARX CeraDyna Series Centrifugal Fan, 12 V dc, 6.97m³/h, DC Operation, 51 x 51 x 15mm

P.O.A.

ARX CeraDyna Series Centrifugal Fan, 12 V dc, 6.97m³/h, DC Operation, 51 x 51 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ARX

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

6.97m³/h

Series

CeraDyna

Height

51mm

Width

51mm

Depth

15mm

Dimensions

51 x 51 x 15mm

Fan Speed

5500rpm

Noise Level

37dB(A)

Bearing Type

Sleeve

Direction of Curve

Forward

Maximum Current

290mA

Static Pressure

0.63in/H2O

Horizontal Hole Spacing

40.7mm

Vertical Hole Spacing

40.7mm

Termination Type

Lead Wire

Sensor Output Type

Open Collector

Mounting Hole Diameter

4.4mm

Country of Origin

China

Product details

ARX DC Ceramic Bearing Blowers

ARX DC ceramic bearing blowers are constructed using a toughened ceramic material to provide superior reduction characteristics in both wear and friction.

Quiet long service life - will outlast ball bearing blowers at a high speed
Ceramic bearing type provides improved performance
Resistant to heat and humidity
This system does not use oil as a lubricant for its operation
The polished surfaces of the ceramic give low friction and are self-polishing