Asahi Rubber A-48068L-KC-D2 LED Lens, Diffused Beam

RS Stock No.: 501-7132Brand: Asahi RubberManufacturers Part No.: A-48068L-KC-D2
View all in LED Lenses & Reflectors

Technical documents

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Diffused

For Use With

5 mm LEDs

Dimensions

4.8 (Dia.) x 6.5mm

Clear or Diffused

Diffused

Diameter

4.8mm

Height

6.5mm

Country of Origin

Japan

Product details

LED Diffusion Cap, Asahi Rubber

Diffuses highly directional LED light
Made of silicon rubber to fit on the LED

PCB LED Indicators, Asahi Rubber

Stock information temporarily unavailable.

P.O.A.

Asahi Rubber A-48068L-KC-D2 LED Lens, Diffused Beam

P.O.A.

Asahi Rubber A-48068L-KC-D2 LED Lens, Diffused Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Diffused

For Use With

5 mm LEDs

Dimensions

4.8 (Dia.) x 6.5mm

Clear or Diffused

Diffused

Diameter

4.8mm

Height

6.5mm

Country of Origin

Japan

Product details

LED Diffusion Cap, Asahi Rubber

Diffuses highly directional LED light
Made of silicon rubber to fit on the LED

PCB LED Indicators, Asahi Rubber