Asco Joucomatic Pneumatic Roundline Cylinder - 10mm Bore, 25mm Stroke, 435 Series, Double Acting

RS Stock No.: 123-033Brand: Asco JoucomaticManufacturers Part No.: 43500296
brand-logo

Technical documents

Specifications

Stroke

25mm

Bore

10mm

Action

Double

Manufacturer Series

435

Length

111mm

Cushioning Type

Rubber

Dimensions

111 x 12 x 18mm

Width

12mm

Maximum Operating Pressure

10 bar

Height

18mm

Minimum Operating Temperature

0°C

Weight

40g

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Asco Joucomatic Pneumatic Roundline Cylinder - 10mm Bore, 25mm Stroke, 435 Series, Double Acting

P.O.A.

Asco Joucomatic Pneumatic Roundline Cylinder - 10mm Bore, 25mm Stroke, 435 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stroke

25mm

Bore

10mm

Action

Double

Manufacturer Series

435

Length

111mm

Cushioning Type

Rubber

Dimensions

111 x 12 x 18mm

Width

12mm

Maximum Operating Pressure

10 bar

Height

18mm

Minimum Operating Temperature

0°C

Weight

40g

Maximum Operating Temperature

+70°C