Technical documents
Specifications
Brand
Ashley & RockHeight
32mm
Number of Terminals
3
Colour
Black
Number of Ways
3
Current Rating
30A
Diameter
89 mm
Stock information temporarily unavailable.
P.O.A.
Ashley & Rock Black Junction Box, 3 Terminals
5
P.O.A.
Ashley & Rock Black Junction Box, 3 Terminals
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 55 | P.O.A. |
60 - 75 | P.O.A. |
80+ | P.O.A. |
Technical documents
Specifications
Brand
Ashley & RockHeight
32mm
Number of Terminals
3
Colour
Black
Number of Ways
3
Current Rating
30A
Diameter
89 mm