Assemtech SP-CO Reed Switch, 1A 400V ac/dc

RS Stock No.: 362-2580Brand: AssemtechManufacturers Part No.: 2202-1917-060
brand-logo
View all in Reed Switches

Technical documents

Specifications

Contact Configuration

SP-CO

Maximum Switching Current

1A

Maximum Switching Power

60W

Maximum Switching Voltage

400V ac/dc

Contact Resistance

100mΩ

Contact Material

Rhodium

Maximum Release Time

0.15ms

Operating Time Including Bounce

0.5ms

Country of Origin

Germany

Product details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Assemtech SP-CO Reed Switch, 1A 400V ac/dc

P.O.A.

Assemtech SP-CO Reed Switch, 1A 400V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Contact Configuration

SP-CO

Maximum Switching Current

1A

Maximum Switching Power

60W

Maximum Switching Voltage

400V ac/dc

Contact Resistance

100mΩ

Contact Material

Rhodium

Maximum Release Time

0.15ms

Operating Time Including Bounce

0.5ms

Country of Origin

Germany

Product details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

You may be interested in