Technical documents
Specifications
Brand
AssemtechContact Configuration
SP-CO
Maximum Switching Current
200mA
Maximum Switching Power
3W
Maximum Switching Voltage
30V ac/dc
Contact Resistance
100mΩ
Contact Material
Rhodium
Maximum Release Time
0.5ms
Operating Time Including Bounce
1ms
Operating Time (Including Bounce)
1ms
Mounting Type
PCB
Product details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AssemtechContact Configuration
SP-CO
Maximum Switching Current
200mA
Maximum Switching Power
3W
Maximum Switching Voltage
30V ac/dc
Contact Resistance
100mΩ
Contact Material
Rhodium
Maximum Release Time
0.5ms
Operating Time Including Bounce
1ms
Operating Time (Including Bounce)
1ms
Mounting Type
PCB
Product details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA