Technical documents
Specifications
Brand
AssemtechDifferential Angle
40°
Mounting Orientation
Horizontal
Maximum Current
150mA
Maximum AC Voltage
50V
Contact Resistance
100Ω
Terminal Type
Wire Lead
Length
9.52mm
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+100°C
Dimensions
2.44 x 9.52mm
Country of Origin
United Kingdom
Product details
Micro Tilt - 1Pin
Micro-miniature steel gold plated housing
Hermetically sealed construction
Gold plated contacts
Dimensions: Length 9.52mm (inc. pins) Body Dia. 2.44mm
Differential angle is 15°
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
AssemtechDifferential Angle
40°
Mounting Orientation
Horizontal
Maximum Current
150mA
Maximum AC Voltage
50V
Contact Resistance
100Ω
Terminal Type
Wire Lead
Length
9.52mm
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+100°C
Dimensions
2.44 x 9.52mm
Country of Origin
United Kingdom
Product details
Micro Tilt - 1Pin
Micro-miniature steel gold plated housing
Hermetically sealed construction
Gold plated contacts
Dimensions: Length 9.52mm (inc. pins) Body Dia. 2.44mm
Differential angle is 15°
